Magnetoresistive Sensor 2-Axis 16(mV/V)/(KA/m) 16-Pin SO T/R
NXP KMZ52/T3 technical specifications.
| Package/Case | SOT-109 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP KMZ52/T3 to view detailed technical specifications.
No datasheet is available for this part.