
NXP KMZ60115 technical specifications.
| Package/Case | SOT-96-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.115V |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP KMZ60115 to view detailed technical specifications.
No datasheet is available for this part.
