
Analog output relative humidity sensor in a SOD package, operating from -55°C to 150°C. Features lead-free and RoHS compliant construction with a 500-unit bulk packaging. Dimensions include a 5.2mm length, 4.2mm depth, and 4.8mm height.
NXP KTY81/210,112 technical specifications.
| Package/Case | SOD |
| Depth | 4.2mm |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KTY81 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY81/210,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
