NXP KTY82/110,235 technical specifications.
| Package/Case | SOT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KTY82 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY82/110,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.