
The KTY82/110/C1,215 is a 3-pin surface mount relative humidity sensor with a small outline transistor package. It has a lead-frame SMT package type and a plastic material. The sensor operates over a temperature range of -55°C to 150°C. It is suitable for surface mount applications and has a seated plane height of 1.1mm maximum.
NXP KTY82/110/C1,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Function | Temp Sensor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KTY82/110/C1,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.