
The KTY82/121,235 temperature sensor from NXP is an analog output device available in a lead-free SOT package. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The sensor is supplied in tape and reel packaging with a quantity of 10,000 units per reel.
NXP KTY82/121,235 technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KTY82 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY82/121,235 to view detailed technical specifications.
No datasheet is available for this part.