
The KTY82 Series SOT-23 Relative Humidity Sensor is a humidity and moisture sensor with a current rating of 10mA and a resistance of 1kR. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 3000. The sensor is packaged in tape and reel and is RoHS compliant. It is suitable for use in environmental sensing applications.
NXP KTY82/151,215 technical specifications.
| Package/Case | SOT |
| Current Rating | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | KTY82 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY82/151,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.