
The KTY82VL is a relative humidity sensor from NXP, packaged in a small outline transistor (SOT-23) TO-236AB package with gull-wing leads. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. The sensor is a lead-frame SMT package with a 3-pin count and a seated plane height of 1.1mm. It is suitable for use in various environmental sensing applications.
NXP KTY82VL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Function | Temp Sensor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KTY82VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.