NXP KTY83/110 technical specifications.
| Accuracy | 1.3% |
| Package/Case | DO-34 |
| Height | 3.04mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10.1V |
| Min Supply Voltage | 9.9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY83/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
