NXP KTY83/121,113 technical specifications.
| Package/Case | DO-34 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KTY83 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY83/121,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.