
The KTY83 Series Thermistor is a humidity and moisture sensor with an analog output, operating over a temperature range of -55°C to 175°C. It has a current rating of 1mA and is packaged in a DO-34 case with an axial termination. The device is available in quantities of 1000 in an ammo pack.
NXP KTY83/121,153 technical specifications.
| Package/Case | DO-34 |
| Current Rating | 1mA |
| Lead Diameter | 0.55mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1kR |
| Series | KTY83 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY83/121,153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
