NXP KTY83/122 technical specifications.
| Package/Case | DO-34 |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10.2V |
| Min Supply Voltage | 10V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY83/122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
