NXP KTY84/150,153 technical specifications.
| Package/Case | DO-34 |
| Lead Free | Lead Free |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | KTY84 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY84/150,153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
