
The KTY84/151,113 is a humidity sensor packaged in a DO-34 case, suitable for through-hole mounting. It operates over a temperature range of -40°C to 300°C and is compliant with RoHS regulations. The sensor is available in quantities of 10,000 per reel, packaged in tape and reel format.
NXP KTY84/151,113 technical specifications.
| Package/Case | DO-34 |
| Lead Free | Lead Free |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KTY84 |
| RoHS | Compliant |
Download the complete datasheet for NXP KTY84/151,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
