
The KXPC8260CZUIHBC is a 32-bit microprocessor with a package quantity of 2 and a weight of 0.358491oz. It operates at a supply voltage of 2.7V. The device has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not halogen free and contains lead, and is not RoHS compliant. The microprocessor has a maximum frequency of 200MHz.
NXP KXPC8260CZUIHBC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KXPC8260CZUIHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
