NXP LD6805K/15HX technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6805K/15HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
