NXP LD6806CX4/12H technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.76 |
| Length | 0.76 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.152 |
| Output Voltage1-Max | 1.248 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LD6806CX4/12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.