The LD6806F/16P,115 is a 1.6V fixed output linear voltage regulator with 3% accuracy. It can supply up to 200mA of output current and has a maximum power dissipation of 450mW. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The LD6806F/16P,115 is RoHS compliant and lead free.
NXP LD6806F/16P,115 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 450mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806F/16P,115 to view detailed technical specifications.
No datasheet is available for this part.