NXP LD6806F/21HX technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806F/21HX to view detailed technical specifications.
No datasheet is available for this part.