
Ultra-low dropout (LDO) linear voltage regulator offering a fixed 2.5V output with 2% accuracy. Features a minimal 60mV dropout voltage and supports up to 200mA output current. Operates from 2.3V to 5.5V input voltage, with a maximum power dissipation of 450mW. Designed for surface mount applications, this positive polarity regulator boasts a quiescent current of 100uA and is RoHS compliant.
NXP LD6806F/25H,115 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 450mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806F/25H,115 to view detailed technical specifications.
No datasheet is available for this part.