
Ultra low-dropout regulator, 200mA output current, 3V fixed output voltage. Features 60mV dropout voltage and 2% accuracy. Operates from 2.3V to 5.5V input voltage with a maximum output current of 200mA. Packaged in SOT886 for surface mount applications, supplied on a 7-inch reel. RoHS compliant and lead-free.
NXP LD6806F/30H,115 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806F/30H,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.