The NXP LD6806TD/21HH is a linear voltage regulator with an output voltage of 2.1V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device is available in a TSOP package and is suitable for surface mount applications. It has a dropout voltage of 80mV and a quiescent current of 100uA.
NXP LD6806TD/21HH technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 80mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806TD/21HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.