
The LD6806TD/21P,125 is a 2.1V fixed linear voltage regulator with an input voltage range of 2.3V to 5.5V and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device is available in a TSOP package and is suitable for surface mount applications. The LD6806TD/21P,125 is a positive polarity regulator with a quiescent current of 100uA and a dropout voltage of 80mV.
NXP LD6806TD/21P,125 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 80mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806TD/21P,125 to view detailed technical specifications.
No datasheet is available for this part.