
The NXP LD6806TD/23P,125 is a linear voltage regulator with an output voltage of 2.3V and an accuracy of 2%. It has a maximum output current of 200mA and a maximum power dissipation of 800mW. The device is packaged in a TSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and lead free.
NXP LD6806TD/23P,125 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 800mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806TD/23P,125 to view detailed technical specifications.
No datasheet is available for this part.