
2.5V fixed output linear voltage regulator IC with 200mA maximum output current. Features 2% output voltage accuracy and a low 80mV dropout voltage. Operates from a 2.3V to 5.5V input voltage range, with a maximum power dissipation of 800mW. Packaged in a 5-pin TSOP for surface mounting, this lead-free component is supplied on tape and reel.
NXP LD6806TD/25H,125 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 800mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Up to 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6806TD/25H,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
