NXP LD6815TD/15H,125 technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6815TD/15H,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.