The LD6815TD/25P,125 is a 5-terminal dual output voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 0.15A. It has a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device is packaged in a TSOP package and has a maximum input voltage of 6V. It has a maximum line regulation of 0.00625 and a maximum load regulation of 0.0745.
NXP LD6815TD/25P,125 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00625 |
| Load Regulation-Max | 0.0745 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LD6815TD/25P,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.