
The NXP LD6816CX4/14H,315 is a 1.4V fixed output linear voltage regulator with a maximum output current of 150mA. It operates from an input voltage range of 2.3V to 5.5V and can dissipate up to 770mW of power. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
NXP LD6816CX4/14H,315 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 45mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.4V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 770mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP LD6816CX4/14H,315 to view detailed technical specifications.
No datasheet is available for this part.