
The NXP LD6816CX4/30P,315 is a 3V fixed voltage regulator with an output current of 150mA and a maximum power dissipation of 770mW. It operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device has a dropout voltage of 45mV and an accuracy of 2%. It is not radiation hardened and is not RoHS compliant.
NXP LD6816CX4/30P,315 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 45mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 770mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP LD6816CX4/30P,315 to view detailed technical specifications.
No datasheet is available for this part.