NXP LD6835K/18HX technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6835K/18HX to view detailed technical specifications.
No datasheet is available for this part.