The LD6835K/29PX is a single linear voltage regulator from NXP, with a dropout voltage of 240mV. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This regulator provides an output current of 300mA and a fixed output voltage of 2.9V. It is available in tape and reel packaging with a quantity of 10,000 units per reel. The LD6835K/29PX is compliant with RoHS regulations.
NXP LD6835K/29PX technical specifications.
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.9V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6835K/29PX to view detailed technical specifications.
No datasheet is available for this part.