The LD6835K/31PX is a single linear voltage regulator from NXP with a dropout voltage of 240mV. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The regulator provides an output current of 300mA and a fixed output voltage of 3.1V. It is available in tape and reel packaging with 10,000 units per reel. The device is compliant with RoHS regulations.
NXP LD6835K/31PX technical specifications.
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.1V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6835K/31PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.