
The NXP LD6836CX4/16H,315 is a linear voltage regulator with a dropout voltage of 90mV and an output voltage accuracy of 3%. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 100uA. This device is surface mount and RoHS compliant, packaged in tape and reel quantities of 9000.
NXP LD6836CX4/16H,315 technical specifications.
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 1.6V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 770mW |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6836CX4/16H,315 to view detailed technical specifications.
No datasheet is available for this part.