The LD6836CX4/16P,315 is a 1.6V fixed output linear voltage regulator from NXP. It operates within a temperature range of -40°C to 85°C and can supply a maximum output current of 300mA. The device has a dropout voltage of 90mV and an accuracy of 3%. It is available in a surface mount package and is packaged on a tape and reel with 9000 units per reel.
NXP LD6836CX4/16P,315 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 90mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 770mW |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6836CX4/16P,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.