IC REG LDO 2.7V 0.3A 4WLCSP
NXP LD6836CX4/27H,315 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 90mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6836CX4/27H,315 to view detailed technical specifications.
No datasheet is available for this part.
