
The LD6836TD/28H,125 is a linear voltage regulator with an output voltage of 2.8V and an accuracy of 2%. It can supply a maximum output current of 300mA and has a maximum power dissipation of 800mW. The device is packaged in a TSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NXP LD6836TD/28H,125 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 800mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6836TD/28H,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.