NXP LD6915LX/1815PH technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6915LX/1815PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.