
The LD6935L/3333PX is a dual linear voltage regulator from NXP, featuring a dropout voltage of 240mV and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and is available in a DFN package. This device is suitable for surface mount applications and is supplied on tape and reel in quantities of 5000.
NXP LD6935L/3333PX technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6935L/3333PX to view detailed technical specifications.
No datasheet is available for this part.