NXP LD6938CX6/18125PLJ technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6938CX6/18125PLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.