NXP LD6938CX6/1818PLJ technical specifications.
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6938CX6/1818PLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.