The LD6938CX6/3333PLJ is a dual linear voltage regulator from NXP, operating between -40°C and 85°C. It provides 300mA of output current and 3.3V output voltage. The device is surface mount and available in quantities of 4500 per reel. The LD6938CX6/3333PLJ is not RoHS compliant.
NXP LD6938CX6/3333PLJ technical specifications.
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LD6938CX6/3333PLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.