NXP LFBDMPGMR technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Mount | Hardware |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP LFBDMPGMR to view detailed technical specifications.
No datasheet is available for this part.