NXP LFSMPBS12XSCM technical specifications.
| Package/Case | QFN |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LFSMPBS12XSCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.