NXP LFSTBEB7455 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | 64LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for NXP LFSTBEB7455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
