NXP LFSTBEB8450 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for NXP LFSTBEB8450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.