NXP LH75410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 51.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LH75410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.