
32-bit ARM RISC microcontroller operating at 84MHz. Features 32KB RAM, ROMless memory, and 76 programmable I/Os. Supports SPI, UART, and SCI interfaces. Packaged in a 144-pin LQFP (20x20x1.4mm) for surface mounting. Operates from 3V to 3.6V supply, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
NXP LH75411N0Q100C0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Height | 1.4mm |
| Interface | SPI, UART, SCI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LH7 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LH75411N0Q100C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
