NXP LH79520N0Q000B1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | SPI, IrDA, UART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 77.4144MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LH79520N0Q000B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.