32-bit RISC microcontroller featuring a maximum clock frequency of 76.205 MHz and 108 I/O lines. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.62V to 1.98V. It includes FLASH ROM programmability, PWM channels, ADC, and DMA channels, with a 32-bit external data bus and 24-bit address bus. Packaged in a 208-terminal PBGA with dimensions of 14x14mm.
NXP LH79524N0F100A0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 14 |
| Length | 14 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 108 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 76.205 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LH79524N0F100A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.