NXP LH79524N0F100A1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, I2S, IrDA, SSP, UART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 76.205MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 108 |
| Number of Programmable I/O | 108 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 595 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LH79524N0F100A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
